Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Search Keywords: AWG2824F300
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Assmann WSW Components
  • Número do item:
    AWG28-24/F/300
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    91.44 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    24
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
2
17 Weeks Pode enviar 3/21/25
Pedido em espera
QTD
Unit Price
2
$301.53
4
$297.01
6
$292.55
10
$288.17
16 +
$283.84
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States