Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AFFC-100-06-127-11

Assmann WSW Components

Cable Assembly 0.12m 1mm 6 to 6 POS Jumper to Jumper PL-PL Bag

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly 0.12m 1mm 6 to 6 POS Jumper to Jumper PL-PL Bag
Search Keywords: AFFC1000612711
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Assmann WSW Components
  • Número do item:
    AFFC-100-06-127-11
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 200
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
100
MOQ para qtd. fora de estoque:
500
Multiple:
100
12 Weeks Pode enviar 2/13/25
Adicionar ao carrinho
QTD
Unit Price
100
$1.46
300
$1.28
500
$1.21
1 000
$1.12
1 500
$1.10
2 000 +
$1.07
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States