Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SW236A7

APEM Inc.

Switch Toggle ON ON SPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON ON SPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: SW236A7
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    SW236A7
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Short Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 27.05 x 6.9 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 25
Pode ser enviado imediatamente
min Ordem:
5
16 Weeks Pode enviar 3/13/25
Adicionar ao carrinho
QTD
Unit Price
5
$15.72
25
$13.60
50
$7.82
100
$4.78
250
$4.57
500
$4.18
1 000 +
$3.37
Click for Quote
Conecte-se para desbloquear preços especiais