Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PT65701

APEM Inc.

Switch DIP SP10T 10 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch DIP SP10T 10 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: PT65701
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    PT65701
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    N/A
  • Actuator Length:
    N/A
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 475
Pode ser enviado imediatamente
min Ordem:
5
28 Weeks Pode enviar 6/6/25
Adicionar ao carrinho
QTD
Unit Price
5
$11.48
25
$7.61
100
$6.52
250
$6.39
500
$6.32
1 000
$6.26
2 500
$6.20
5 000 +
$5.96
Click for Quote
Conecte-se para desbloquear preços especiais