Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

PT65503L254

APEM Inc.

Switch DIP SP16T 16 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch DIP SP16T 16 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Search Keywords: PT65503L254
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    PT65503L254
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Segment Wheel
  • Actuator Length:
    4.4 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 100
Ships today, if you order in
min Ordem:
5
28 Weeks Pode enviar 6/9/25
Adicionar ao carrinho
QTD
Unit Price
5
$15.74
25
$11.00
50
$10.06
100
$9.40
250
$9.04
500
$8.95
1 000 +
$8.72
Click for Quote
Conecte-se para desbloquear preços especiais