Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

IQP3S422

APEM Inc.

Switch Push Button N.O. SPST Round Flat Button 0.2A 48VDC Momentary Contact Panel Mount Solder Lug

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Push Button N.O. SPST Round Flat Button 0.2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: IQP3S422
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    IQP3S422
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.2A@48 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    19.8mm x 19.8mm x 25.4 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
10
10 Weeks Pode enviar 1/31/25
Pedido em espera
QTD
Unit Price
10
$34.70
20
$26.02
30
$24.29
40 +
$23.80
Click for Quote
Conecte-se para desbloquear preços especiais