Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

IPC1FAD6

APEM Inc.

Switch Push Button OFF ON SPST Square Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Push Button OFF ON SPST Square Plunger 4A 72VDC Latching Wire Lead Panel Mount Automotive
Search Keywords: IPC1FAD6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    IPC1FAD6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    4A@12 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 29.3 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 64
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
7
10 Weeks Pode enviar 1/30/25
Adicionar ao carrinho
QTD
Unit Price
1
$54.85
5
$38.33
7
$37.76
13
$34.72
19
$33.64
25 +
$33.14
Click for Quote
Conecte-se para desbloquear preços especiais