Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 4A 250VAC 30VDC Panel Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5239ZA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    5239ZA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
5
12 Weeks Pode enviar 2/13/25
Pedido em espera
QTD
Unit Price
5
$8.23
25
$6.69
50
$6.59
100
$4.12
250
$4.00
500
$3.62
1 000
$3.47
2 500 +
$3.30
Click for Quote
Conecte-se para desbloquear preços especiais