Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ9871-1C-12DET

American Zettler

30AMP Micro Automotive Relay 12VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
30AMP Micro Automotive Relay 12VDC coil SPDT
Search Keywords: AZ98711C12DET
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ9871-1C-12DET
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    30A (NO) / 25A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    47.2 mA
  • Coil Resistance:
    254 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    6.9 VDC
  • Must Release Voltage:
    1.5 VDC
  • Operate Time:
    3 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    13.2 x 12.3 x 10.2 mm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 301
Ships today, if you order in
min Ordem:
100
Multiple:
100
8 Weeks Pode enviar 1/17/25
Adicionar ao carrinho
QTD
Unit Price
100
$1.122
300
$0.987
500
$0.925
1 000
$0.860
2 500
$0.840
5 000
$0.825
7 500
$0.817
10 000 +
$0.808
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5