Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ942-1CT-3DE

American Zettler

16AMP Mini PC Board Relay 3VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
16AMP Mini PC Board Relay 3VDC coil SPDT
Search Keywords: AZ9421CT3DE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ942-1CT-3DE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 100 °C
  • Coil Resistance:
    25 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
40
Multiple:
20
13 Weeks Pode enviar 2/24/25
Pedido em espera
QTD
Unit Price
40
$0.923
260
$0.750
500
$0.739
1 000
$0.716
2 500
$0.658
5 000
$0.603
7 500
$0.587
10 000 +
$0.547
Click for Quote
Conecte-se para desbloquear preços especiais