Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ8222-2C-12DSE

American Zettler

Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
Search Keywords: AZ82222C12DSE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ8222-2C-12DSE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 80 °C
  • Dimension:
    20.2 x 10 x 11.5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17 mA
  • Contact Form:
    2 Form C
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
11 Weeks Pode enviar 2/10/25
Pedido em espera
QTD
Unit Price
25
$1.250
250
$1.016
500
$0.970
1 000
$0.929
2 500
$0.890
5 000
$0.787
7 500
$0.775
10 000 +
$0.737
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States