Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ755-1C-24DEF

American Zettler

20AMP Mini Power Relay 24VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
20AMP Mini Power Relay 24VDC coil SPDT
Search Keywords: AZ7551C24DEF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ755-1C-24DEF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 90 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
250
Multiple:
50
11 Weeks Pode enviar 2/7/25
Pedido em espera
QTD
Unit Price
250
$4.03
500
$2.48
750
$1.96
1 000 +
$1.92
Click for Quote
Conecte-se para desbloquear preços especiais