Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ421-V18-10L

American Zettler

Electromechanical Relay 4PDT 2A 3VDC 30Ohm Socket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 4PDT 2A 3VDC 30Ohm Socket
Search Keywords: AZ421V1810L
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ421-V18-10L
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -55 to 95 °C
  • Dimension:
    30 x 18.7 x 35 mm
  • Termination Style:
    Solder
  • Coil Current:
    100 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
23 Weeks Pode enviar 5/1/25
Pedido em espera
QTD
Unit Price
1
$62.87
25
$39.66
50
$22.19
100
$20.40
250
$19.13
500
$17.41
1 000 +
$17.21
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States