Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ420-07-4LUS

American Zettler

Electromechanical Relay DPDT 2A 26VDC 1KOhm Socket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay DPDT 2A 26VDC 1KOhm Socket
Search Keywords: AZ420074LUS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ420-07-4LUS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -55 to 80 °C
  • Dimension:
    24 x 18.7 x 35 mm
  • Termination Style:
    Solder
  • Coil Current:
    26 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks Pode enviar 1/30/25
Pedido em espera
QTD
Unit Price
1
$52.23
3
$30.80
5 +
$29.79
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States