Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Shunt Trip Mechanism - Type A1 - 12 to 60Vac/Vdc - For S200 and Ds200.
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
Power & Line Voltage Select Slide Switch
Circuit Breaker Magnetic 3Pole 50A 480VAC
ANGLE ADP FOR 3W INSULGRIP DEVICES
Barrier Block - 3 Circuits - 6 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG...
4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...