Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

D-XTV 6-QUATTRO

Phoenix Contact

End Cover, depth: 51.4 mm, width: 2.2 mm, height: 90.6 mm - gray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
End Cover, depth: 51.4 mm, width: 2.2 mm, height: 90.6 mm - gray
Search Keywords: DXTV6QUATTRO
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    D-XTV 6-QUATTRO
  • Alias/AKA:
    1329517
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
50
Multiple:
50
5 Weeks Pode enviar 12/31/24
Pedido em espera
QTD
Unit Price
50
$1.130
250
$0.942
500
$0.928
1 000
$0.851
2 500
$0.829
5 000
$0.807
7 500
$0.795
10 000 +
$0.783
Click for Quote
Conecte-se para desbloquear preços especiais