Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M8 - cable length: 2 m
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
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
Economical DIP Reed Relays, 1 Form C, 24V
Cable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
USB2.0 Micro Connection Cable
DC Fans DC Axial Fan - 60x15mm - 12VDC - 29.24CFM - 3.96W - 0.33A - 47.5dBA - 7200RPM - Ba...