Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HSTTP12-QY

Panduit

Thin wall PVC heat shrink, .12" (3.2mm) diameter, black cross-linked polyvinyl chloride, 25 ft. (7.6m) per reel.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Thin wall PVC heat shrink, .12" (3.2mm) diameter, black cross-linked polyvinyl chloride, 25 ft. (7.6m) per reel.
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    HSTTP12-QY
  • Unidade de medida:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917230000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyvinyl Chloride
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7 Rolls
Ships today, if you order in
min Ordem:
2 Rolls
Adicionar ao carrinho
QTD
Unit Price
2
$18.72
5
$17.49
10
$16.42
25
$15.03
50
$14.23
100
$13.68
250 +
$13.34
Click for Quote
Conecte-se para desbloquear preços especiais