Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ELJ-PF10NJFB

Panasonic

Inductor Power Chip Laser Cut 10nH 5% 100MHz 7Q-Factor Ceramic 750mA 260mOhm DCR 0402 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Chip Laser Cut 10nH 5% 100MHz 7Q-Factor Ceramic 750mA 260mOhm DCR 0402 T/R
Search Keywords: ELJPF10NJFB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ELJ-PF10NJFB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    10 nH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    750 mA
  • Maximum DC Resistance:
    260 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 989
Pode ser enviado imediatamente You may purchase in-stock quantity up to 989
min Ordem:
10000
Available in less than min:
989
Multiple:
10000
Adicionar ao carrinho
QTD
Unit Price
1
$0.0908
10 000
$0.0825
20 000
$0.0778
30 000
$0.0652
40 000 +
$0.0625
Click for Quote
Conecte-se para desbloquear preços especiais