Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Front Handle, One-Piece, Width 12.2 mm, Black Anodized
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
Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Red
Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Through Hole - 2 Row.
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Prominent - Black Bez...
Steel Cable Support w/ Return Spring for Use with 19-Inch Cabinet - 433.3 x 15.9 x 66.9mm.
Res Cermet Trimmer 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole ...