Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R10-11D10-110

NTE Electronics

Electromechanical Relay 110VDC 10KOhm 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 110VDC 10KOhm 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
Search Keywords: R1011D10110
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    R10-11D10-110
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900759
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 65 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Pode ser enviado imediatamente
99 Weeks Pode enviar 10/16/26
Adicionar ao carrinho
QTD
Unit Price
1
$28.00
10
$26.00
25 +
$24.00
Click for Quote
Conecte-se para desbloquear preços especiais