Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

74-6SC250MA-B

NTE Electronics

Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6 X 30mm Ceramic

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6 X 30mm Ceramic
Search Keywords: 746SC250MAB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    74-6SC250MA-B
  • Unidade de medida:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    TW
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6 x 30 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4 Packages
Pode ser enviado imediatamente You may purchase in-stock quantity up to 4
min Ordem:
5 Packages
Available in less than min:
4 Packages
99 Weeks Pode enviar 10/19/26
Adicionar ao carrinho
QTD
Unit Price
1
$5.049
5
$4.590
50
$3.650
100
$3.590
250
$3.440
500
$3.240
1 000
$3.200
2 500
$3.120
5 000 +
$3.000
Click for Quote
Conecte-se para desbloquear preços especiais