Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

84702-2020

Molex / Waldom

Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly Network 6.1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag
Search Keywords: 847022020
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    84702-2020
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    6.1 m
  • Cable Type:
    Network
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3
Pode ser enviado imediatamente
30 Weeks Pode enviar 6/18/25
Adicionar ao carrinho
QTD
Unit Price
1
$123.81
5
$113.09
10
$103.98
25
$98.69
50
$96.26
100
$94.81
250 +
$74.28
Click for Quote
Conecte-se para desbloquear preços especiais