Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

15015-0239

Molex / Waldom

Cable Assembly FFC Jumper Cable 39Conductors 50VDC/50VAC 0.051m

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly FFC Jumper Cable 39Conductors 50VDC/50VAC 0.051m
Search Keywords: 150150239
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15015-0239
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    0.05 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 14
Ships today, if you order in You may purchase in-stock quantity up to 14
min Ordem:
45
Available in less than min:
14
12 Weeks Pode enviar 2/12/25
Adicionar ao carrinho
QTD
Unit Price
1
$1.716
45
$1.560
250
$1.530
450
$1.490
850
$1.470
1 000
$1.440
5 000 +
$1.370
Click for Quote
Conecte-se para desbloquear preços especiais