Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
MA3010 Series DC Axial Fans
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 18VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Cap Aluminum Lytic 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.04 Ohm 3600mA 2000h 105°C
Photoelectric Sensor - Emitter - 20m Max Sensing Distance - PNP Open Collector - 100 mA Ou...