Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

RSD-100C-24

Mean Well

Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 5-Pin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 5-Pin
Search Keywords: RSD100C24
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mean Well
  • Número do item:
    RSD-100C-24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    67.2 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Output Current:
    4.2 A
  • Output Power:
    100.8 W
  • Mounting:
    Screw
  • Type:
    Step Down
  • Dimension:
    161 + 24(Max) x 68 x 36 mm
  • Output Type:
    Fixed
  • Family:
    RSD-100C-24
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 80
Pode ser enviado imediatamente
Manufacturer Stock:
12 Pode enviar
16 Weeks Pode enviar 3/14/25
Adicionar ao carrinho
QTD
Unit Price
1
$74.10
5
$70.60
10
$67.50
20 +
$65.50
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5