Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HLG-600H-12A

Mean Well

AC/DC LED Pwr Sply - Const Volt - 480W - Adj: 12 Vdc @ 40,000mA (40.0 A) - Dim: No

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC LED Pwr Sply - Const Volt - 480W - Adj: 12 Vdc @ 40,000mA (40.0 A) - Dim: No
Search Keywords: HLG600H12A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mean Well
  • Número do item:
    HLG-600H-12A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    480 W
  • Output Voltage Range:
    10.2 to 12.6 VDC
  • Maximum Output Current:
    40,000 mA (40.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 70 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 17, PSE, RCM
  • IEC Class:
    I
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    HLG-600H
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 373
Ships today, if you order in
Manufacturer Stock:
748 Pode enviar
16 Weeks Pode enviar 3/17/25
Adicionar ao carrinho
QTD
Unit Price
1
$205.20
5
$195.50
10
$186.80
20 +
$181.40
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5