Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Electromechanical Relay 120VAC 3.9KOhm 5A DPDT (21.12x21.82x33.32)mm THT Enclosed Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 120VAC 3.9KOhm 5A DPDT (21.12x21.82x33.32)mm THT Enclosed Relay
Search Keywords: 1310P2C120A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Guardian Electric / Kelco
  • Número do item:
    1310P-2C-120A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    3.9 KOhm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$119.39
2
$74.16
25
$23.84
50
$22.48
100 +
$21.17
Click for Quote
Conecte-se para desbloquear preços especiais