Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

SGA404A/300-30MA

Fuji Electric

Circuit Breaker Earth Leakage 4Pole 300A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Earth Leakage 4Pole 300A
Search Keywords: SGA404A30030MA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fuji Electric
  • Número do item:
    SGA404A/300-30MA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Earth Leakage
  • Voltage Rating:
    N/A
  • Number of Poles:
    4
  • Current Rating:
    300 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1 +
$2,592.15
Click for Quote
Conecte-se para desbloquear preços especiais