Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 24VAC 68A (67x111x112)mm DIN Rail Contactor Relay
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
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Po...
AC Frame Solenoid
Power Relay 24VDC 10A 3PDT Plug-In
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin