Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Circuit Breaker 2Pole 5A 250VAC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker 2Pole 5A 250VAC
Search Keywords: CP32E5
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fuji Electric
  • Número do item:
    CP32E/5
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$77.43
5
$69.60
10
$67.66
25
$62.49
50
$61.55
100
$60.62
250 +
$58.78
Click for Quote
Conecte-se para desbloquear preços especiais