Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Fuse Midget Fast Acting 10A 600V Holder Cartridge 10 X 38mm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10 X 38mm
Search Keywords: ATM10
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ferraz Shawmut
  • Número do item:
    ATM10
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
No pedido:
30   Pode enviar 12/5/24
min Ordem:
10
Multiple:
10
12 Weeks Pode enviar 2/7/25
Adicionar ao carrinho
QTD
Unit Price
10
$18.99
30
$18.42
50
$17.89
100
$16.91
250
$16.46
500
$16.21
1 000 +
$15.82
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5