Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
.
Power Relay 12VDC 16A SPST-NO(24x10x18.8)mm THT
Ships Immediately
can ship
can ship 1/13/25
Power Relay 24VDC 16A SPST-NO(24x10x18.8)mm THT
Relays 24VDC 461.5Ohm 10A SPST-NO(66.8mm 37.9mm 45mm) Flange Voltage and Current Relay
Relays 24VDC 461.5Ohm 10A SPST-NO(62.4mm 37.9mm 31.3mm) Flange Voltage and Current Relay
Relays 12VDC 320Ohm 80A SPST-NO(82.25mm 40mm 79mm) Flange Voltage and Current Relay
Relays 12VDC 116.5Ohm 10A SPST-NO(66.8mm 37.9mm 45mm) Flange Voltage and Current Relay
Power Relay SPST-NO 800VAC 24VDC Solder Through Hole Carton
can ship 2/27/25