Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 resultados PRODUCTS

D4825

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 25 ...

  • Em estoque: 32

    immediatamente


  • 1
    $65.03
  • 5
    $62.21
  • 20
    $60.09
See More

D1210-10

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...

  • Em estoque: 25

    immediatamente


  • 1
    $52.82
  • 5
    $45.42
  • 20
    $43.22
See More

A1240E

Sensata / Crydom

SOLID STATE RELAY 24-140V - PM IP00 SSR 240VAC/40A,18-36VAC,ZC

  • Em estoque: 24

    immediatamente


  • 1
    $65.40
  • 5
    $64.42
  • 10
    $63.45
See More

D24125-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 125 ...

  • Em estoque: 20

    immediatamente

  • No pedido: 30

    Ships 11/25/24


  • 1
    $130.40
  • 5
    $128.36
  • 10
    $126.45
See More

D2490-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...

  • Em estoque: 19

    immediatamente


  • 1
    $95.24
  • 5
    $92.91
  • 10
    $91.54
See More

A2475-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280V,ZC,NC

  • Em estoque: 17

    immediatamente


  • 1
    $115.17
  • 5
    $113.45
  • 10
    $107.55
See More

A2475E-10

Sensata / Crydom

Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin

  • Em estoque: 10

    immediatamente


  • 1
    $184.82
  • 10 +
    $81.01
See More

D2490-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...

  • Em estoque: 6

    immediatamente


  • 1
    $117.88
  • 5
    $116.04
  • 10
    $105.71
See More

A24125E

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,18-36VAC,ZC

  • Em estoque: 5

    immediatamente


  • 1
    $149.54
  • 5
    $133.89
  • 10
    $129.80
See More

A2410E-10

Sensata / Crydom

SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN

  • Em estoque: 1

    immediatamente

  • No pedido: 20

    Ships 12/9/24


  • 1
    $62.09
  • 5
    $61.16
  • 10
    $58.26
See More