Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

MMBZ5250B

Fairchild

Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
Search Keywords: MMBZ5250B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fairchild
  • Número do item:
    MMBZ5250B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOT-23
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    20 V
  • Mounting:
    Surface Mount
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 14,960
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$0.252
21 000 +
$0.090
Click for Quote
Conecte-se para desbloquear preços especiais