Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

FQA17N40

Fairchild

Trans MOSFET N-CH 400V 17.2A 3-Pin(3+Tab) TO-3P Rail

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Trans MOSFET N-CH 400V 17.2A 3-Pin(3+Tab) TO-3P Rail
Product Highlights:
  • 17.2A, 400V, RDS(on) = 0.27W @VGS = 10 V
  • Low gate charge ( typical 45 nC)
  • Low Crss ( typical 30 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fairchild
  • Número do item:
    FQA17N40
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Maximum Drain Source Resistance:
    270@10V mOhm
  • Family:
    FQA17N40
  • Dimension:
    16.4(Max) x 5.16(Max) x 21.3(Max) mm
  • Maximum Continuous Drain Current:
    17.2 A
  • Channel Type:
    N
  • Channel Mode:
    Enhancement
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$6.57
25
$3.74
100
$1.82
250
$1.80
500
$1.75
1 000
$1.68
2 500 +
$1.50
Click for Quote
Conecte-se para desbloquear preços especiais