Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

LFMVC65NR12E

EOS Power

Plug-In Adapter Single-OUT 12V 4.58A 65W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Plug-In Adapter Single-OUT 12V 4.58A 65W
Search Keywords: LFMVC65NR12E
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    EOS Power
  • Número do item:
    LFMVC65NR12E
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
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Ripple & Noise:
    2(Max) %
  • Efficiency:
    80(Typ) %
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    0.5 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    5700 VDC
  • Input Connector Type:
    IEC 60320-C14
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$89.54
2
$57.48
25
$28.36
100
$25.78
250
$24.50
500 +
$23.28
Click for Quote
Conecte-se para desbloquear preços especiais
Substituição recomendada
EZVC65SG12E4M
EZVC65SG12E4M
Exibir produto