Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

G2E120-AR38-43

ebm-papst

AC Blower Centrifugal Ball Bearing 230V 152CFM 62dB

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC Blower Centrifugal Ball Bearing 230V 152CFM 62dB
Search Keywords: G2E120AR3843
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ebm-papst
  • Número do item:
    G2E120-AR38-43
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    174 x 190 x 115 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    90 W
  • Maximum Airflow:
    152 CFM
  • Noise Level:
    62 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 53
Pode ser enviado imediatamente
14 Weeks Pode enviar 2/13/25
Adicionar ao carrinho
QTD
Unit Price
1
$186.80
3
$183.88
5
$181.12
10
$169.40
25 +
$166.85
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5