Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

DC Fans DC Tubeaxial Fan, 172x150x51mm, 24VDC, 241.3CFM, 57dBA, 18W, 3400RPM, Ball Bearing

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
DC Fans DC Tubeaxial Fan, 172x150x51mm, 24VDC, 241.3CFM, 57dBA, 18W, 3400RPM, Ball Bearing
Search Keywords: 6424
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ebm-papst
  • Número do item:
    6424
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    171.5 x 150 x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    17 W
  • Maximum Airflow:
    241 CFM
  • Noise Level:
    57 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -20 to 72 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 221
Ships today, if you order in
No pedido:
700   Pode enviar 2/21/25
19 Weeks Pode enviar 4/7/25
Adicionar ao carrinho
QTD
Unit Price
1
$62.09
5
$61.16
10
$60.24
25
$59.34
50
$58.45
100
$57.57
250 +
$56.71
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
DC Fan Axial Ball Bearing - 24V - 241.3CFM - 57dBA - 171.5 x 150 x 50.8mm - 3400RPM - IP68.
em estoque:
431
MIN ORDEM:
1
CUSTOMERS ALSO BOUGHT
5