DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 46dBA, 3.6W, 13000RPM, Ball Bearing
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
End of Life: Final orders must be placed by 01/17/2025
Thrml Mgmt Access Finger Guard Steel Wire
40mm Plastic Fan Guard UL94V-0
45 Degree Fan Cord 72" - NEMA 1-15P
Electromechanical Relay 24VDC 1.07KOhm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Rela...
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
MMCX Assembly Vertical Jack Surface Mount
Transistor NPN Silicon 150V IC=16A TO-3 Case High Power Audio And Linear Amplifier And Swi...