Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBSX6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Curtis Industries
  • Número do item:
    GBSX-6
  • Alias/AKA:
    269736000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 91
Pode ser enviado imediatamente
min Ordem:
5
3 Weeks Pode enviar 11/28/24
Adicionar ao carrinho
QTD
Unit Price
5
$6.84
25
$5.08
200
$4.77
400
$4.64
600
$4.57
1 000
$4.50
2 600
$4.43
5 000 +
$4.36
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5