Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

GDA1225-24BB

Comair Rotron

DC Fan Axial Ball Bearing 24V 12V to 27.6V 69.36CFM 39.08dB 120 X 120 X 25mm High Performance

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
DC Fan Axial Ball Bearing 24V 12V to 27.6V 69.36CFM 39.08dB 120 X 120 X 25mm High Performance
Search Keywords: GDA122524BB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Comair Rotron
  • Número do item:
    GDA1225-24BB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    8.4 W
  • Maximum Airflow:
    69.3CFM
  • Noise Level:
    39.08 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3,818
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$60.71
10
$17.78
25
$16.32
50 +
$15.48
Click for Quote
Conecte-se para desbloquear preços especiais