Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

SLOTTEN-3-09

Coilcraft

Inductor Tunable Shielded Wirewound 15uH 2.5MHz 25Q-Factor Carbonyl E Pin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Tunable Shielded Wirewound 15uH 2.5MHz 25Q-Factor Carbonyl E Pin
Search Keywords: SLOTTEN309
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Coilcraft
  • Número do item:
    SLOTTEN-3-09
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    15 uH
  • Type:
    Tunable
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    N/A
  • Maximum DC Current:
    N/A
  • Protection Style:
    Shielded
  • Packaging:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 90
Ships today, if you order in
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$9.03
25
$5.11
50
$2.61
100 +
$2.05
Click for Quote
Conecte-se para desbloquear preços especiais