Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Pot 10K Ohm Ww 1.5W +/-50 Ppm
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
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
DC Fans DC Axial Fan - 50x20mm - 12VDC
Shunt Trip F=24VAC/24VDC
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount