Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

SLB1240R45

APEM Inc.

Switch Slide ON ON SPDT Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Slide ON ON SPDT Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: SLB1240R45
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    APEM Inc.
  • Número do item:
    SLB1240R45
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Bracket Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.3@125VAC 30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16mm x 11.2mm x 7.5 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
min Ordem:
10
Available in less than min:
5
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$2.09
10
$1.90
50
$1.19
100
$1.08
500
$1.01
1 000
$0.93
2 500
$0.89
5 000
$0.88
10 000 +
$0.84
Click for Quote
Conecte-se para desbloquear preços especiais