Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ980-1C-12DR

American Zettler

80AMP Super-ISO Automotive Relay 12VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
Search Keywords: AZ9801C12DR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ980-1C-12DR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536411020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    60A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    133.33 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Dimension:
    35 x 33 x 50.2 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 150
Pode ser enviado imediatamente
min Ordem:
10
9 Weeks Pode enviar 1/24/25
Adicionar ao carrinho
QTD
Unit Price
10
$8.46
25
$5.53
40
$2.77
100
$2.63
250
$2.50
500
$2.37
1 000 +
$2.25
Click for Quote
Conecte-se para desbloquear preços especiais