Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ977-1C-6D

American Zettler

20AMP Micro-ISO Automotive Relay 6VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
20AMP Micro-ISO Automotive Relay 6VDC coil SPDT
Search Keywords: AZ9771C6D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ977-1C-6D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    6 VDC
  • Coil Current:
    240 mA
  • Coil Resistance:
    25 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    3.6 VDC
  • Must Release Voltage:
    0.498 VDC
  • Operate Time:
    10 ms
  • Seal:
    Unsealed
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Dimension:
    23 x 15.5 x 37.5 mm
  • Operating Temperature:
    -40 to 115 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3
Pode ser enviado imediatamente You may purchase in-stock quantity up to 3
min Ordem:
25
Available in less than min:
3
Multiple:
25
9 Weeks Pode enviar 1/28/25
Adicionar ao carrinho
QTD
Unit Price
1
$4.972
25
$4.520
50
$2.800
100
$1.250
200 +
$1.100
Click for Quote
Conecte-se para desbloquear preços especiais