Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

AZ9731-1C-24DC1

American Zettler

40AMP Mini-ISO Automotive Relay 24VDC coil SPDT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords: AZ97311C24DC1
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    American Zettler
  • Número do item:
    AZ9731-1C-24DC1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    40A (NO) / 30A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.67 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    15.6 VDC
  • Must Release Voltage:
    3.6 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Dimension:
    26.5 x 31.2 x 49.89 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,600
Pode ser enviado imediatamente
min Ordem:
100
Multiple:
100
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
100
$1.813
300
$1.637
500
$1.615
1 000
$1.581
2 500
$1.565
5 000
$1.549
7 500
$1.534
10 000 +
$1.518
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5