Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

9251407

Honeywell

Pressure Sensor 0psi to 3000psi Sealed Gage Automotive 3-Pin

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Pressure Sensor 0psi to 3000psi Sealed Gage Automotive 3-Pin
Product Highlights:
  • Voltage or current output
  • 15 PSIG through 7100 PSIS ranges
  • CE versions available
  • High performance at low price
  • Weatherproof type connector
  • Reverse-polarity protection
  • Low-excitation voltage
  • Flexibility for the designer
  • Suitable for many applications
  • Ready for Europe
  • Reduces OEM system cost
  • High reliability and user flexibility
  • Not damaged by reversed wiring
  • Suitable for ORV or marine use
  • Complete environmental protection for electronics
Search Keywords: 9251407
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Honeywell
  • Parça Numarası:
    9251407
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 105 °C
  • Dimension:
    25 dia x 79 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 3000 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    1.0 mS
  • Electrical Termination:
    Connector
  • Port Size:
    1/8-27 NPT
  • Port Type:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
13 Weeks Gemi olabilir 10.21.24
Sipariş Bakiyesi
MİKTAR
Unit Price
1
$628.39
2
$596.98
3
$567.13
4
$538.77
5 +
$511.84
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için