Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Timer, Counter, Time Delay Relay, Din 48MM Square, on Delay, 100-240V, 0.05 SEC-60HRS
Donatılar Notify Me
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
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mou...
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket